Miniature RF Ceramic Chip Antenna

Johanson Technology features their miniature RF standard-form-factor ceramic chip antenna

Image of Johanson Technology’s Miniature RF Ceramic Chip AntennaJohanson Technology’s miniature RF ceramic chip antennas are made using low temperature co-fired ceramic (LTCC) technology which has the ability to embed low- and high-dielectric constants inside their antenna. This enables them to have great detuning resilience and extreme temperature stability (~2 ppm) behavior. Their ceramic chip antennas offer SMD manufacturability in standard- or small-form-factor designs / applications providing great reliability and versatility while maintaining industry-demanding performance. These antennas are easy to tune to any unique PCB environment.

Features
  • Smallest form-factor ceramic chip antenna in the industry
  • Extreme temperature stability (~2 ppm)
  • 2x to 3x higher dielectric constant than any FR4, PCB, or standard plastic
  • +125°C rating capable
  • AEC-Q200 automotive qualification (as required)
Applications
  • IoT
  • Wearables
  • M2M
  • Smart home
  • Wi-Fi / 802.11
  • Wireless LAN, Bluetooth, and home RF
  • 868 MHz/915 MHz, 2.4 GHz, and 5.5 GHz ISM band
  • Lora
  • ZigBee
  • GPS
  • UNII
  • MiMo
  • UWB

Resources

Miniature RF Ceramic Chip Antennas

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Frequency RangeAntenna TypeAvailable QuantityPriceView Details
RF ANT 750/1900 CHIP SOLDER SMD0830AT54A2200001ERF ANT 750/1900 CHIP SOLDER SMD750MHz, 892MHz, 1.9GHz, 2.335GHz700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.7GHz ~ 2.1GHz, 1.71GHz ~ 2.69GHzCeramic Patch15880 - Immediate$1.99View Details
RF ANT 1.561GHZ/1.575GHZ CHIP1575AT43A0040001ERF ANT 1.561GHZ/1.575GHZ CHIP1.561GHz, 1.575GHz, 1.602GHz1.561GHz ~ 1.602GHzChip22022 - Immediate$0.68View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT18A0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip309561 - Immediate$0.38View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT18B0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip116240 - Immediate$0.41View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT42A0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip10262 - Immediate$0.54View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT42B0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip0 - Immediate$0.48View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT43A0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip2488 - Immediate$0.58View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT43B0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip35432 - Immediate$0.49View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT45A0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip1536 - Immediate$0.75View Details
RF ANT 5.4GHZ CHIP SOLDER SMD5400AT18A1000001ERF ANT 5.4GHZ CHIP SOLDER SMD5.4GHz4.9GHz ~ 5.9GHzChip2096 - Immediate$0.60View Details
RF ANT 868MHZ CHIP SOLDER SMD0868AT43A0020001ERF ANT 868MHZ CHIP SOLDER SMD868MHz858MHz ~ 878MHzChip56099 - Immediate$0.58View Details
RF ANT 6.7GHZ CHIP SOLDER SMD3100AT51A7200001ERF ANT 6.7GHZ CHIP SOLDER SMD6.7GHz3.1GHz ~ 10.3GHzChip2523 - Immediate$2.73View Details
RF ANT 2.38GHZ/2.4GHZ CHIP SLD2500AT44M0400001ERF ANT 2.38GHZ/2.4GHZ CHIP SLD2.38GHz, 2.4GHz, 2.6GHz2.3GHz ~ 2.7GHzChip12869 - Immediate$0.71View Details
RF ANT 915MHZ CHIP SOLDER SMD0915AT43A0026001ERF ANT 915MHZ CHIP SOLDER SMD915MHz902MHz ~ 928MHzChip98664 - Immediate$0.63View Details
RF ANT 433MHZ CHIP SOLDER SMD0433AT62A0020001URF ANT 433MHZ CHIP SOLDER SMD433MHz423MHz ~ 443MHzChip27668 - Immediate$1.45View Details
RF ANT 1.575GHZ/1.602GHZ CHIP1575AT54A0010001ERF ANT 1.575GHZ/1.602GHZ CHIP1.575GHz, 1.602GHz1.575GHz ~ 1.605GHzChip5798 - Immediate$1.64View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT07A0100001TRF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip102169 - Immediate$0.44View Details
RF ANT 2.4GHZ CHIP SOLDER SMD2450AT18D0100001ERF ANT 2.4GHZ CHIP SOLDER SMD2.4GHz2.4GHz ~ 2.5GHzChip228050 - Immediate$0.44View Details
RF ANT 1.561GHZ/1.575GHZ CHIP2450AD47A1590001ERF ANT 1.561GHZ/1.575GHZ CHIP1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz1.561GHz ~ 1.602GHz, 2.4GHz ~ 2.5GHzChip1222 - Immediate$1.66View Details
Published: 2016-10-05